5655F5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 17,884
Unit Price: ₹116.48000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5655F5

DigiKey Part Number
L60015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5655F5
Description
LED CBI 3MM GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Green
Wavelength - Peak
562nm
Configuration
Single
Current
10mA
Millicandela Rating
16mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes