



6010QM3 | |
|---|---|
DigiKey Part Number | 6010QM3-ND |
Manufacturer | |
Manufacturer Product Number | 6010QM3 |
Description | NEON PNL IND AMB 9.90MM QUICK |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,042.75000 | ₹1,042.75 |
| 10 | ₹804.94100 | ₹8,049.41 |
| 100 | ₹666.06560 | ₹66,606.56 |
| 500 | ₹605.67918 | ₹3,02,839.59 |
| 1,000 | ₹586.09055 | ₹5,86,090.55 |