75R-2211T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 431
Unit Price: ₹753.87000
Datasheet
Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75R-2211T

DigiKey Part Number
75R-2211T-ND
Manufacturer
Manufacturer Product Number
75R-2211T
Description
NEON PNL IND QUICK CONNECT
Customer Reference
Detailed Description
Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
75R-2211T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Type
Neon
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes