
BB4-CA | |
|---|---|
DigiKey Part Number | 28-BB4-CA-ND |
Manufacturer | |
Manufacturer Product Number | BB4-CA |
Description | GE ET-16 LENS AMBER |
Customer Reference | |
Detailed Description | Lens Cap Amber Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 19.8mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹649.51000 | ₹649.51 |
| 25 | ₹447.25560 | ₹11,181.39 |