LED Panel Indicator Amber Clear 60° 24V 17mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C91-BA24H-CAO

DigiKey Part Number
C91-BA24H-CAO-ND
Manufacturer
Manufacturer Product Number
C91-BA24H-CAO
Description
LED PNL IND AMB CLEAR 8.50MM PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Clear 60° 24V 17mA PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
17mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.29" (7.37mm)
Packaging
Bulk
Lens Size
8.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
6.5mcd
Lamp Color
Amber
Wavelength - Peak
585nm
Lens Color
Amber
Viewing Angle
60°
Lens Transparency
Clear
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹871.29000₹871.29
25₹610.55480₹15,263.87
100₹546.17250₹54,617.25
500₹493.87090₹2,46,935.45
1,000₹476.89240₹4,76,892.40
2,000₹462.54875₹9,25,097.50
Manufacturers Standard Package