
C91-BCA24H-NAO | |
|---|---|
DigiKey Part Number | C91-BCA24H-NAO-ND |
Manufacturer | |
Manufacturer Product Number | C91-BCA24H-NAO |
Description | LED PNL IND AMBER DIFF 7.10MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 35° 24V 17mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 35° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |