
C91-BG24H-CGO | |
|---|---|
DigiKey Part Number | 28-C91-BG24H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | C91-BG24H-CGO |
Description | LED PNL IND GRN CLR 7.10MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 60° 24V 20mA Wire Wrap, 0.201" (5.1mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.29" (7.37mm) |
Packaging Bag | Lens Size 7.10mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Green | Wavelength - Peak 565nm |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Clear | Termination Style Wire Wrap, 0.201" (5.1mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹877.81000 | ₹877.81 |
| 25 | ₹615.10200 | ₹15,377.55 |
| 100 | ₹550.36580 | ₹55,036.58 |
| 500 | ₹497.75302 | ₹2,48,876.51 |
| 1,000 | ₹480.67948 | ₹4,80,679.48 |