
C91-NWB24H-NB0 | |
|---|---|
DigiKey Part Number | C91-NWB24H-NB0-ND |
Manufacturer | |
Manufacturer Product Number | C91-NWB24H-NB0 |
Description | LED PNL IND BLUE DIFF 7.10MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 24V 15mA PC Pin |
Category | Current 15mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.29" (7.37mm) |
Packaging Bulk | Lens Size 7.10mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 700mcd |
Lamp Color Blue | Wavelength - Peak 465nm |
Lens Color Blue | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,090.28000 | ₹1,090.28 |
| 25 | ₹774.56200 | ₹19,364.05 |
| 100 | ₹697.04060 | ₹69,704.06 |
| 500 | ₹634.08040 | ₹3,17,040.20 |
| 1,000 | ₹613.66429 | ₹6,13,664.29 |