
C96-BCG24H-CGO | |
|---|---|
DigiKey Part Number | C96-BCG24H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | C96-BCG24H-CGO |
Description | LED PNL IND GRN CLEAR 8.50MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24° 24V 17mA PC Pin |
Category | Current 17mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.29" (7.37mm) |
Packaging Bulk | Lens Size 8.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 70mcd |
Lamp Color Green | Wavelength - Peak 569nm |
Lens Color Green | Viewing Angle 24° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,101.46000 | ₹1,101.46 |
| 25 | ₹783.50800 | ₹19,587.70 |
| 100 | ₹705.26890 | ₹70,526.89 |
| 500 | ₹641.74962 | ₹3,20,874.81 |
| 1,000 | ₹621.14806 | ₹6,21,148.06 |