
CDLB-1-8712-9909-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-8712-9909-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-8712-9909-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 30° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-8712-9909-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,479.79000 | ₹1,479.79 |
| 10 | ₹1,154.10900 | ₹11,541.09 |
| 100 | ₹964.29800 | ₹96,429.80 |
| 500 | ₹881.83590 | ₹4,40,917.95 |
| 1,000 | ₹855.10269 | ₹8,55,102.69 |