
CMD11504FY | |
|---|---|
DigiKey Part Number | L60078TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD11504FY |
Description | LED YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD11504FY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | - | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm |