CR-1-3047-9920-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹914.96260
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹1,091.06720
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹1,091.06720
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹1,091.06720
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹1,091.06720
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: ₹1,091.06720
Datasheet
CR-1-3036-0000-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-1-3047-9920-I

DigiKey Part Number
28-CR-1-3047-9920-I-ND
Manufacturer
Manufacturer Product Number
CR-1-3047-9920-I
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 20° 120V 20mA Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
5490mcd
Wavelength - Peak
520nm
Viewing Angle
20°
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
100₹1,091.06720₹1,09,106.72
Manufacturers Standard Package