
CC-1-0910-9910-I | |
|---|---|
DigiKey Part Number | 28-CC-1-0910-9910-I-ND |
Manufacturer | |
Manufacturer Product Number | CC-1-0910-9910-I |
Description | LED PNL IND GRN/YLW 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 60° 24V Green, 24V Yellow 20mA Green, 20mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | Green, Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V Green, 24V Yellow | |
Current | 20mA Green, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 168mcd Green, 198mcd Yellow | |
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,159.87680 | ₹1,15,987.68 |