
LSM0805472V | |
|---|---|
DigiKey Part Number | 28-LSM0805472VTR-ND - Tape & Reel (TR) 28-LSM0805472VCT-ND - Cut Tape (CT) 28-LSM0805472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805472V |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.99200 | ₹219.92 |
| 100 | ₹14.19220 | ₹1,419.22 |
| 500 | ₹12.62484 | ₹6,312.42 |
| 1,000 | ₹11.66316 | ₹11,663.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.42743 | ₹25,282.29 |
| 6,000 | ₹7.96756 | ₹47,805.36 |
| 9,000 | ₹7.54434 | ₹67,899.06 |
| 15,000 | ₹7.40885 | ₹1,11,132.75 |
| 21,000 | ₹7.38570 | ₹1,55,099.70 |
| 30,000 | ₹6.98895 | ₹2,09,668.50 |



