
LSM0805543V | |
|---|---|
DigiKey Part Number | 28-LSM0805543VTR-ND - Tape & Reel (TR) 28-LSM0805543VCT-ND - Cut Tape (CT) 28-LSM0805543VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805543V |
Description | LED WHITE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0805543V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹30.37900 | ₹303.79 |
| 100 | ₹19.73680 | ₹1,973.68 |
| 500 | ₹17.84884 | ₹8,924.42 |
| 1,000 | ₹16.56940 | ₹16,569.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.91069 | ₹44,732.07 |
| 6,000 | ₹14.07124 | ₹84,427.44 |
| 9,000 | ₹13.05588 | ₹1,17,502.92 |
| 15,000 | ₹12.94776 | ₹1,94,216.40 |
| 21,000 | ₹12.86477 | ₹2,70,160.17 |
| 30,000 | ₹12.58253 | ₹3,77,475.90 |
| 75,000 | ₹11.95967 | ₹8,96,975.25 |










