
MF61-NB | |
|---|---|
DigiKey Part Number | MF61-NB-ND |
Manufacturer | |
Manufacturer Product Number | MF61-NB |
Description | LED LAMP 8-8-2012 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Midget Flange T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Midget Flange | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |