
SQL_360_CTP | |
|---|---|
DigiKey Part Number | SQL_360_CTP-ND |
Manufacturer | |
Manufacturer Product Number | SQL_360_CTP |
Description | LENS CLR FRESNEL RING SNAP IN |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Convex Top | |
Lens Size | 7.11mm x 7.11mm | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |