
VAOM-A07573S9-BW/32 | |
|---|---|
DigiKey Part Number | VCCVAOM-A07573S9-BW/32-ND |
Manufacturer | |
Manufacturer Product Number | VAOM-A07573S9-BW/32 |
Description | DISPL 0.7" DOT-MATRIX SUP RED CA |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | VAOM-A07573S9-BW/32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 10mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - |