520 Ohms ±0.02% 0.3W Through Hole Resistor Radial Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDZ520R00Q

DigiKey Part Number
804-HDZ520R00Q-ND
Manufacturer
Manufacturer Product Number
HDZ520R00Q
Description
HDZ520R00Q 1 PPM HERMETIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
520 Ohms ±0.02% 0.3W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±1ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.421" L x 0.169" W (10.70mm x 4.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,186.03000₹3,186.03
Manufacturers Standard Package