
MP1K000 | |
|---|---|
DigiKey Part Number | 804-MP1K000-ND |
Manufacturer | |
Manufacturer Product Number | MP1K000 |
Description | MP1K000 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP1K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹866.63000 | ₹866.63 |
| 10 | ₹597.78800 | ₹5,977.88 |
| 25 | ₹525.08440 | ₹13,127.11 |
| 50 | ₹479.55380 | ₹23,977.69 |
| 100 | ₹440.86300 | ₹44,086.30 |
| 300 | ₹391.10787 | ₹1,17,332.36 |
| 500 | ₹372.01156 | ₹1,86,005.78 |
| 1,000 | ₹349.51180 | ₹3,49,511.80 |