
MCP4531T-104E/MS | |
|---|---|
DigiKey Part Number | 150-MCP4531T-104E/MSTR-ND - Tape & Reel (TR) 150-MCP4531T-104E/MSCT-ND - Cut Tape (CT) 150-MCP4531T-104E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4531T-104E/MS |
Description | IC DGTL POT 100KOHM 129TAP 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 129 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4531T-104E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 129 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 25 | ₹65.23040 | ₹1,630.76 |
| 100 | ₹63.36650 | ₹6,336.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹63.36685 | ₹1,58,417.12 |