
RWC639R2BL | |
|---|---|
DigiKey Part Number | 804-RWC639R2BLTR-ND - Tape & Reel (TR) 804-RWC639R2BLCT-ND - Cut Tape (CT) 804-RWC639R2BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC639R2BL |
Description | RWC639R2BL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 639.2 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWC639R2BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,405.24000 | ₹1,405.24 |
| 10 | ₹984.04400 | ₹9,840.44 |
| 25 | ₹870.24560 | ₹21,756.14 |
| 50 | ₹799.05140 | ₹39,952.57 |
| 100 | ₹738.55500 | ₹73,855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹672.31836 | ₹1,68,079.59 |
| 500 | ₹630.90464 | ₹3,15,452.32 |
| 750 | ₹609.63772 | ₹4,57,228.29 |
| 1,250 | ₹585.58678 | ₹7,31,983.47 |