
Y000725K0000V0L | |
|---|---|
DigiKey Part Number | 804-Y000725K0000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y000725K0000V0L |
Description | RES 25K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000725K0000V0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,459.88000 | ₹4,459.88 |
| 10 | ₹3,240.17000 | ₹32,401.70 |
| 25 | ₹2,910.90680 | ₹72,772.67 |
| 50 | ₹2,704.96600 | ₹1,35,248.30 |
| 100 | ₹2,530.04650 | ₹2,53,004.65 |
| 250 | ₹2,338.63684 | ₹5,84,659.21 |