
Y000725K5000B0L | |
|---|---|
DigiKey Part Number | 804-Y000725K5000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y000725K5000B0L |
Description | RES 25.5K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,079.80000 | ₹3,079.80 |
| 10 | ₹2,210.74500 | ₹22,107.45 |
| 25 | ₹1,975.91600 | ₹49,397.90 |
| 50 | ₹1,828.99880 | ₹91,449.94 |
| 100 | ₹1,704.22280 | ₹1,70,422.28 |
| 250 | ₹1,567.66064 | ₹3,91,915.16 |
| 500 | ₹1,482.28174 | ₹7,41,140.87 |