cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0007400R000V0L

DigiKey Part Number
804-Y0007400R000V0L-ND
Manufacturer
Manufacturer Product Number
Y0007400R000V0L
Description
RES 400 OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
400 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,651.65000₹3,651.65
10₹2,641.96700₹26,419.67
25₹2,369.21600₹59,230.40
50₹2,198.58680₹1,09,929.34
100₹2,053.66550₹2,05,366.55
250₹1,895.05336₹4,73,763.34
Manufacturers Standard Package