Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y00075K00000B0L | |
|---|---|
DigiKey Part Number | 804-Y00075K00000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00075K00000B0L |
Description | RES 5K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00075K00000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,736.87000 | ₹2,736.87 |
| 10 | ₹1,956.99900 | ₹19,569.99 |
| 25 | ₹1,746.30560 | ₹43,657.64 |
| 50 | ₹1,614.44740 | ₹80,722.37 |
| 100 | ₹1,502.46580 | ₹1,50,246.58 |
| 250 | ₹1,379.88336 | ₹3,44,970.84 |
| 500 | ₹1,303.24908 | ₹6,51,624.54 |

