
Y009978K7000D129L | |
|---|---|
DigiKey Part Number | Y009978K7000D129L-ND |
Manufacturer | |
Manufacturer Product Number | Y009978K7000D129L |
Description | RES 78.7K OHM 0.6W 0.5% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.295" L x 0.100" W (7.49mm x 2.54mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹2,169.89200 | ₹54,247.30 |