
Y07852K50000T9L | |
|---|---|
DigiKey Part Number | 804-Y07852K50000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07852K50000T9L |
Description | RES 2.5K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07852K50000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,109.62000 | ₹3,109.62 |
| 10 | ₹2,232.92300 | ₹22,329.23 |
| 25 | ₹1,995.96960 | ₹49,899.24 |
| 50 | ₹1,847.78520 | ₹92,389.26 |
| 100 | ₹1,721.89090 | ₹1,72,189.09 |
| 250 | ₹1,584.11356 | ₹3,96,028.39 |
| 500 | ₹1,497.96868 | ₹7,48,984.34 |