
Y09300R00500F0L | |
---|---|
DigiKey Part Number | Y09300R00500F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09300R00500F0L |
Description | RES 0.005 OHM 1% 1W |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.080" W (13.21mm x 2.03mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |