Y11695K11000T9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₹921.78675
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₹921.78675
Datasheet
SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11695K11000T9R

DigiKey Part Number
Y11695K11000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y11695K11000T9R
Description
RES SMD 5.11K OHM 0.6W 3017
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11695K11000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹921.78675₹9,21,786.75
Manufacturers Standard Package