
Y14840R00400F9R | |
|---|---|
DigiKey Part Number | 804-Y14840R00400F9RTR-ND - Tape & Reel (TR) 804-Y14840R00400F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14840R00400F9R |
Description | CSM3920A 0R0040 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.201" W (10.00mm x 5.10mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹172.11500 | ₹1,721.15 |
| 25 | ₹148.87400 | ₹3,721.85 |
| 50 | ₹134.29960 | ₹6,714.98 |
| 100 | ₹121.91520 | ₹12,191.52 |
| 250 | ₹108.34548 | ₹27,086.37 |
| 500 | ₹99.85440 | ₹49,927.20 |
| 1,000 | ₹92.67348 | ₹92,673.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹84.74596 | ₹2,11,864.90 |
| 5,000 | ₹79.80934 | ₹3,99,046.70 |
| 7,500 | ₹77.27455 | ₹5,79,559.12 |