4 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14840R00400F9R

DigiKey Part Number
804-Y14840R00400F9RTR-ND - Tape & Reel (TR)
804-Y14840R00400F9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y14840R00400F9R
Description
CSM3920A 0R0040 1.0% S T 130800
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.201" W (10.00mm x 5.10mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹258.13000₹258.13
10₹172.11500₹1,721.15
25₹148.87400₹3,721.85
50₹134.29960₹6,714.98
100₹121.91520₹12,191.52
250₹108.34548₹27,086.37
500₹99.85440₹49,927.20
1,000₹92.67348₹92,673.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹84.74596₹2,11,864.90
5,000₹79.80934₹3,99,046.70
7,500₹77.27455₹5,79,559.12
Manufacturers Standard Package