
Y14870R02000B9R | |
|---|---|
DigiKey Part Number | 804-1110-2-ND - Tape & Reel (TR) 804-1110-1-ND - Cut Tape (CT) 804-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R02000B9R |
Description | RES 0.02 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R02000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,216.08000 | ₹1,216.08 |
| 10 | ₹847.62000 | ₹8,476.20 |
| 25 | ₹747.94800 | ₹18,698.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹685.55080 | ₹34,277.54 |
| 100 | ₹632.53720 | ₹63,253.72 |
| 150 | ₹605.30520 | ₹90,795.78 |
| 250 | ₹574.50288 | ₹1,43,625.72 |
| 350 | ₹556.14203 | ₹1,94,649.71 |
| 500 | ₹538.20692 | ₹2,69,103.46 |