
Y160610R0000D9W | |
|---|---|
DigiKey Part Number | 804-1191-ND |
Manufacturer | |
Manufacturer Product Number | Y160610R0000D9W |
Description | RES SMD 10 OHM 0.5% 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y160610R0000D9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,827.38000 | ₹1,827.38 |
| 10 | ₹1,289.78700 | ₹12,897.87 |
| 28 | ₹1,128.54893 | ₹31,599.37 |
| 56 | ₹1,040.02232 | ₹58,241.25 |
| 112 | ₹964.80795 | ₹1,08,058.49 |
| 252 | ₹891.06155 | ₹2,24,547.51 |
| 504 | ₹838.29312 | ₹4,22,499.73 |
| 1,008 | ₹793.48896 | ₹7,99,836.87 |