
Y1624450R000B24W | |
|---|---|
DigiKey Part Number | Y1624450R000B24W-ND |
Manufacturer | |
Manufacturer Product Number | Y1624450R000B24W |
Description | V/N 303134U 450R00 0.1% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1624450R000B24W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,442.54900 | ₹44,425.49 |