Image for Y1624800R000T24R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1624800R000T24R

DigiKey Part Number
Y1624800R000T24R-ND
Manufacturer
Manufacturer Product Number
Y1624800R000T24R
Description
V/N 303134U 800R00 0.01% B T 155
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
800 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1624800R000T24R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Strip
QuantityUnit PriceExt Price
10₹7,400.64600₹74,006.46
Manufacturers Standard Package