Image for Y1636250R000T0W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1636250R000T0W

DigiKey Part Number
Y1636250R000T0W-ND
Manufacturer
Manufacturer Product Number
Y1636250R000T0W
Description
VSMP0603 250R000 TCR0.2 0.01% B
Customer Reference
Detailed Description
250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1636250R000T0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types