2.5 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16902R50000D9L

DigiKey Part Number
804-Y16902R50000D9L-ND
Manufacturer
Manufacturer Product Number
Y16902R50000D9L
Description
VPR221ZT 2R50000 0.5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-4
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹4,020.15600₹1,00,503.90
Manufacturers Standard Package