Y16902R50000Q9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₹4,602.94120
2.5 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16902R50000Q9L

DigiKey Part Number
804-Y16902R50000Q9L-ND
Manufacturer
Manufacturer Product Number
Y16902R50000Q9L
Description
RES 2.5 OHM 8W 0.02% TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16902R50000Q9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,435.31000₹7,435.31
10₹5,495.45800₹54,954.58
25₹4,971.99480₹1,24,299.87
50₹4,644.63260₹2,32,231.63
100₹4,366.64940₹4,36,664.94
Manufacturers Standard Package