Parametric Equivalent

Y1759900K000F9L | |
|---|---|
DigiKey Part Number | 804-Y1759900K000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1759900K000F9L |
Description | VHA518-11ZT 900K00 1.0% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 900 kOhms ±1% 1.2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 1.500" L (12.70mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹24,942.06800 | ₹6,23,551.70 |
