
Y401810K0000T9W | |
|---|---|
DigiKey Part Number | 804-1164-ND |
Manufacturer | |
Manufacturer Product Number | Y401810K0000T9W |
Description | RES SMD 10K OHM 0.01% 3/4W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y401810K0000T9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,651.03000 | ₹3,651.03 |
| 10 | ₹2,635.30000 | ₹26,353.00 |
| 25 | ₹2,360.92320 | ₹59,023.08 |
| 50 | ₹2,189.33060 | ₹1,09,466.53 |
| 100 | ₹2,043.56900 | ₹2,04,356.90 |
| 250 | ₹1,884.02708 | ₹4,71,006.77 |
| 500 | ₹1,784.30130 | ₹8,92,150.65 |