
Y402310R0000C9R | |
|---|---|
DigiKey Part Number | Y4023-10CTR-ND - Tape & Reel (TR) Y4023-10CCT-ND - Cut Tape (CT) Y4023-10CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402310R0000C9R |
Description | RES SMD 10 OHM 0.25% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310R0000C9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,381.95000 | ₹1,381.95 |
| 10 | ₹966.80500 | ₹9,668.05 |
| 25 | ₹854.59000 | ₹21,364.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹784.36520 | ₹39,218.26 |
| 100 | ₹724.67960 | ₹72,467.96 |
| 150 | ₹694.03693 | ₹1,04,105.54 |
| 250 | ₹659.36548 | ₹1,64,841.37 |
| 350 | ₹638.70217 | ₹2,23,545.76 |
| 500 | ₹618.51648 | ₹3,09,258.24 |