
Y4023350R000Q9R | |
|---|---|
DigiKey Part Number | Y4023-350DTR-ND - Tape & Reel (TR) Y4023-350DCT-ND - Cut Tape (CT) Y4023-350DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4023350R000Q9R |
Description | RES SMD 350 OHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4023350R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,306.35000 | ₹2,306.35 |
| 10 | ₹1,640.16700 | ₹16,401.67 |
| 25 | ₹1,460.03840 | ₹36,500.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,347.37640 | ₹67,368.82 |
| 100 | ₹1,251.66500 | ₹1,25,166.50 |
| 150 | ₹1,202.50320 | ₹1,80,375.48 |
| 250 | ₹1,146.89228 | ₹2,86,723.07 |
| 350 | ₹1,113.75640 | ₹3,89,814.74 |
| 500 | ₹1,081.39558 | ₹5,40,697.79 |