
Y408310K0000T9W | |
---|---|
DigiKey Part Number | 804-1158-ND |
Manufacturer | |
Manufacturer Product Number | Y408310K0000T9W |
Description | RES SMD 10K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y408310K0000T9W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,993.20000 | ₹2,993.20 |
10 | ₹2,150.96900 | ₹21,509.69 |
25 | ₹1,923.59920 | ₹48,089.98 |
50 | ₹1,781.33120 | ₹89,066.56 |
100 | ₹1,660.48510 | ₹1,66,048.51 |
300 | ₹1,505.15760 | ₹4,51,547.28 |
500 | ₹1,445.56572 | ₹7,22,782.86 |