Parametric Equivalent
Parametric Equivalent

Y5076V0083TT9L | |
|---|---|
DigiKey Part Number | 804-Y5076V0083TT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5076V0083TT9L |
Description | VHD200T 2K/1K T T |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1k, 2k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 2k | |
Tolerance | ±0.01% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.565" (14.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹4,240.18680 | ₹1,06,004.67 |