
Y60712K00000S9L | |
---|---|
DigiKey Part Number | Y60712K00000S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60712K00000S9L |
Description | RES 2K OHM 0.3W 0.001% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.001% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹10,275.41760 | ₹2,56,885.44 |