
Y6072120R000T9L | |
|---|---|
DigiKey Part Number | Y6072120R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y6072120R000T9L |
Description | RES 120 OHM 1/5W 0.01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹5,367.40160 | ₹1,34,185.04 |