
78404054101 | |
---|---|
DigiKey Part Number | 732-78404054101TR-ND - Tape & Reel (TR) 732-78404054101CT-ND - Cut Tape (CT) 732-78404054101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404054101 |
Description | WE-LQSA SMT SEMI-SHIELDED POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 820 mA 720mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404054101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹125.12000 | ₹125.12 |
10 | ₹113.58700 | ₹1,135.87 |
50 | ₹102.05100 | ₹5,102.55 |
100 | ₹93.17700 | ₹9,317.70 |
500 | ₹89.62740 | ₹44,813.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹80.66466 | ₹1,20,996.99 |