
831056270 | |
---|---|
DigiKey Part Number | 1923-831056270TR-ND - Tape & Reel (TR) 1923-831056270CT-ND - Cut Tape (CT) 1923-831056270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056270 |
Description | WE-SPXO CRYSTAL OSCILLATOR 26.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹141.10000 | ₹141.10 |
10 | ₹122.46100 | ₹1,224.61 |
50 | ₹118.02420 | ₹5,901.21 |
100 | ₹110.92500 | ₹11,092.50 |
500 | ₹102.93840 | ₹51,469.20 |
1,000 | ₹94.95180 | ₹94,951.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹74.99447 | ₹2,24,983.41 |