
DPNSW2420-R | |
|---|---|
DigiKey Part Number | 6141-DPNSW2420-R-ND |
Manufacturer | |
Manufacturer Product Number | DPNSW2420-R |
Description | AC/DC 3-Phase DIN RAIL SUPPLY 2 |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply Output 24V 28V 20A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | 480V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Industrial | |
Efficiency | 92.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 5.03" L x 3.37" W x 4.87" H (127.7mm x 85.5mm x 123.6mm) | |
Approval Agency | CB, CE, UL |
| Case: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,500.92000 | ₹20,500.92 |
| 5 | ₹18,637.20000 | ₹93,186.00 |
| 10 | ₹17,705.34000 | ₹1,77,053.40 |
| 25 | ₹16,307.55000 | ₹4,07,688.75 |
| 50 | ₹14,909.76000 | ₹7,45,488.00 |
| 100 | ₹13,511.97000 | ₹13,51,197.00 |
| 250 | ₹13,046.04000 | ₹32,61,510.00 |
| 500 | ₹12,580.11000 | ₹62,90,055.00 |
| 1,000 | ₹12,114.18000 | ₹1,21,14,180.00 |